• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BP183B5EX XB4BP183B5EX Illuminated push button 600 V 6 A momentary (Ø) 22 mm IP65 1 pc(s) Single

Packaging type
Single
Product type
Illuminated push button
Lighting type
LED
Contact type
1 maker
Switching voltage
600 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Illuminated push button

Switch/button features

illuminable

Casing/button colour

Chrome

White

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Contact type

1 maker

Material

Metal

Switching voltage

600 V

Switching current (max.)

6 A

(Ø)

22 mm

Recess diameter

22 mm

IP65

Content

1 pc(s)

Dim

(Ø) 22 mm

Switching current (inductive)

6 A

Type

XB4BP183B5EX

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982207 Schneider Electric XB4BP183B5EX XB4BP183B5EX Illuminated push button 600 V 6 A momentary (Ø) 22 mm IP65 1 pc(s) Single

Description

Control and signaling devices made of metal, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and robust designs. The robust 3-point mounting with only one screw offers enormous security and saves assembly time.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation