• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BP21 XB4BP21 Pushbutton round, Front ring (PVC) 1-button Black, Chrome Push 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

round

Front ring (PVC)

Lighting type

None

Operation type

1-button

Factory colour

Black

Chrome

Case colour

Black

Connection

Screws

Unlocking mechanism

Push

Front panel cut-out

22.5 mm

Functions

momentary

Contact type

1 maker

Recess diameter

22 mm

IP66

IP67

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Switch position

1 x Off/(On)

Width

30 mm

Height

47 mm

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø x H) 22.5 mm x 47 mm

Weight

82

Depth

61 mm

Type

XB4BP21

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558816 Schneider Electric XB4BP21 XB4BP21 Pushbutton round, Front ring (PVC) 1-button Black, Chrome Push 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)