• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Illuminated alerter

Recess diameter

22 mm

n.rel.

Content

1 pc(s)

Switch/button features

writable

Max. temperature

70 °C

Min. temperature

-40 °C

Type

XB4BVCUST01

22.5 mm

White

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Conformity certificate 3343903 Schneider Electric XB4BVCUST01 Illuminated alerter writable 1 pc(s) Piece

Description

Indicator light made of metal as a complete unit and 22 mm installation dimension, series Harmony XB4. Customized with the Harmony Online Configurator. Individual adjustments possible like labeling, prints, coloring. The modular Harmony XB4 and XB5 series with 22 mm installation dimensions combine easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)