• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BW33B55 Light pushbutton, Harmony XB4, metal, 22mm, green, unlabeled, LED, smooth dome, 1S+1Ö, 24V

1/8
Product type
Illuminated push buttons
Content
1 pc(s)
IP rating
IP66
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of command points: 1
  • Number of contacts as N/O contacts: 1
  • Number of contacts as changer: 0
  • Number of contacts as NC contacts: 1
  • Design of the electrical connection: Other
  • Design of the lens: Round
  • Button design: Flat
  • Button color: Green
  • Colour of front ring: Chrome
  • Suitable for lighting: Yes
  • Hole diameter 22.5 mm
  • With front ring: Yes
  • Switching function latching: No
  • Protection class (NEMA): 4X, 13
  • Momentary: Yes
  • Transparent: Yes
  • Lamp supply voltage 24 V.
  • Front ring material: Metal
Product type

Illuminated push buttons

Content

1 pc(s)

IP66

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757286 Schneider Electric XB4BW33B55 Light pushbutton, Harmony XB4, metal, 22mm, green, unlabeled, LED, smooth dome, 1S+1Ö, 24V

User & Safety Instructions

User & Safety Instructions 3757286 Schneider Electric XB4BW33B55 Light pushbutton, Harmony XB4, metal, 22mm, green, unlabeled, LED, smooth dome, 1S+1Ö, 24V

Description

The Harmony XB4 series of metal offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. In addition to high vibration resistance and very long service life, the devices in the XB4/ZB4 series impress additionally by an extremely high possible ambient temperature. Due to the large number of available product standards and certifications, suitable for the international application For this product, you can get detailed information on material content, environmental impact and recycling management to support your sustainability goals. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This illuminated pushbutton in the color green contains a universal LED and requires a supply voltage of 24 V AC/DC. The button has 1 NO contacts and 1 NC contacts. It is fastened using a vibration-proof connecting screw. Mounted in a 22 mm hole the device is connected by push-in terminals at the rear side of the product.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)