• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AW3365 XB5AW3365 Illuminated push button 600 V 6 A momentary (Ø x H) 22 mm x 42 mm IP66, IP67, IP6

Product type
Illuminated push button
Lighting type
LED
Contact type
1 maker
1 breaker
Switching voltage
600 V
Switching current (max.)
6 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated push button

Casing/button colour

Dark grey

Green

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Contact type

1 maker

1 breaker

Material

Plastic

Switching voltage

600 V

Switching current (max.)

6 A

Length

54 mm

Width

30 mm

Height

42 mm

(Ø)

22 mm

Recess diameter

22 mm

Front panel cut-out

22mm mm

IP66

IP67

IP69

IP69K

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 42 mm

Switching current (inductive)

6 A

Type

XB5AW3365

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982296 Schneider Electric XB5AW3365 XB5AW3365 Illuminated push button 600 V 6 A momentary (Ø x H) 22 mm x 42 mm IP66, IP67, IP6

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.