• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AW33 ZB5AW33 Illuminated push button head round Button Green 1 pc(s) Single

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Illuminated push button head

Switch/button features

round

Lighting type

incl. lighting

Operation type

Button

Factory colour

Green

Print motif

Blank

Recess diameter

22 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 32 mm

Weight

0.018 kg

Depth

32 mm

Type

ZB5AW33

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920834 Schneider Electric ZB5AW33 ZB5AW33 Illuminated push button head round Button Green 1 pc(s) Single

Datasheet 2920834 Schneider Electric ZB5AW33 ZB5AW33 Illuminated push button head round Button Green 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2920834 Schneider Electric ZB5AW33 ZB5AW33 Illuminated push button head round Button Green 1 pc(s) Single

User & Safety Instructions 2920834 Schneider Electric ZB5AW33 ZB5AW33 Illuminated push button head round Button Green 1 pc(s) Single

Information

Information 2920834 Schneider Electric ZB5AW33 ZB5AW33 Illuminated push button head round Button Green 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)