• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Illuminated alerter

Recess diameter

30 mm

n.rel.

Connection

Screw terminal

Content

1 pc(s)

Type

XB5FVCUST02

22.5 mm

White

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Conformity certificate

Conformity certificate 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Conformity certificate 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Conformity certificate 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Conformity certificate 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Conformity certificate 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Conformity certificate 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Conformity certificate 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Conformity certificate 3343915 Schneider Electric XB5FVCUST02 Illuminated alerter 1 pc(s) Piece

Description

The Harmony XB5F series of plastic offers a variety of 30mm complete devices such as push buttons, indicator lights and selector switches to emergency stop switches. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for 22 mm installation. Due to the quality, flexibility and the extreme robustness the devices Ideal are suitable for most applications in industry and in buildings. This indicator light is customized by the Harmony Online configurator. Mounted in a 30mm hole, the device is connected using screw terminals on the rear of the product. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)