
Technical specifications
- Product type
Illuminated push buttons
- Content
1 pc(s)
- Material
Plastic
- Lighting type
incl. lighting
- Switch/button features
planar
- Functions
momentary
- Recess diameter
30 mm
- Max. temperature
70 °C
- Min. temperature
-40 °C
22.5 mm
White
TRUE
1
Flat
Other
Other
Other
Other
TRUE
TRUE
Round
24 V
1
1
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
User & Safety Instructions
User & Safety Instructions 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Conformity certificate
Conformity certificate 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Conformity certificate 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Conformity certificate 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Conformity certificate 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Conformity certificate 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Conformity certificate 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Conformity certificate 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Conformity certificate 3343562 Schneider Electric XB5FWCUST01 Illuminated pushbutton, plastic, complete, 30mm, customer-specific via configurator Illum
Description
This text is machine translated.






































