• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5KS2G4 XB5KS2G4 Buzzer illuminable, + bulb holder (Ø x H) 22 mm x 29 mm Red 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schneider Electric XB5KS2G4 - Harmony buzzer illuminated in red O 22 mm 110… 120 V AC

  • Continuous or intermittent tone
  • 90 dB at 0.1 m.

Technical specifications

  • Switching voltage 110 - 120 V.
Packaging type

Piece

Product type

Buzzer

Switch/button features

illuminable

+ bulb holder

Factory colour

Red

Recess diameter

22 mm

Length

55 mm

Width

29 mm

Height

29 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 29 mm

Switching voltage

120 V

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

XB5KS2G4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982170 Schneider Electric XB5KS2G4 XB5KS2G4 Buzzer illuminable, + bulb holder (Ø x H) 22 mm x 29 mm Red 1 pc(s) Piece

Description

XB5KS2G4 - Harmony buzzer illuminated in red O 22 mm 110… 120 V AC

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?