• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB6DD225B XB6DD225B Selector switch 1 pc(s) Piece

Packaging type
Piece
Product type
Selector switch
Operation type
Rotary switch
Lighting type
None
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Selector switch

Operation type

Rotary switch

Lighting type

None

Material

Plastic

Recess diameter

16 mm

Content

1 pc(s)

Type

XB6DD225B

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982615 Schneider Electric XB6DD225B XB6DD225B Selector switch 1 pc(s) Piece

Description

Control and signaling devices made of plastic, diameter 16mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs in the smallest space requirements.

This text is machine translated.