• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB6EAA51P Pushbutton 250 V 3 A momentary IP65 5 pc(s)

Product type
Pushbutton
Lighting type
None
Connection
Type C CEE 7/16 plug 2.8 mm
Switching voltage
250 V
Switching current (max.)
3 A
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Casing/button colour

Black

Yellow

Functions

momentary

Lighting type

None

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

250 V

Switching current (max.)

3 A

Recess diameter

16 mm

IP65

Content

5 pc(s)

Type

XB6EAA51P

Description

Control and signaling devices made of plastic, diameter 16mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs in the smallest space requirements.

This text is machine translated.

Scope of delivery

  • 5 pcs

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation