• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BP21EX XB4BP21EX Pushbutton 600 V 6 A momentary (Ø) 22 mm IP67 1 pc(s)

Product type
Pushbutton
Lighting type
None
Contact type
1 maker
Switching voltage
600 V
Switching current (max.)
6 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Casing/button colour

Chrome

Black

Functions

momentary

Lighting type

None

Contact type

1 maker

Material

Metal

Switching voltage

600 V

Switching current (max.)

6 A

(Ø)

22 mm

Recess diameter

22 mm

IP67

Content

1 pc(s)

Dim

(Ø) 22 mm

Switching current (inductive)

6 A

Type

XB4BP21EX

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982211 Schneider Electric XB4BP21EX XB4BP21EX Pushbutton 600 V 6 A momentary (Ø) 22 mm IP67 1 pc(s)

Description

Control and signaling devices made of metal, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and robust designs. The robust 3-point mounting with only one screw offers enormous security and saves assembly time.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)