• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XD5PA22 Joystick 1 pc(s) Piece

1/9
Packaging type
Piece
Product type
Joystick
Functions
momentary
Lighting type
None
Switch position
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Schneider Electric Joystick 2-way XD5PA22

  • - Ø22
  • - 2 directions
  • - 1S
  • - Reset to 0 position
  • - 54 mm long work spindle

Technical specifications

Packaging type

Piece

Product type

Joystick

Functions

momentary

Lighting type

None

Switch position

2

Min. temperature

-40 °C

Length

108 mm

Width

30 mm

Height

47 mm

Recess diameter

22 mm

Durability

1000000 cycles

Electrical lifespan

1000000 cycles at 230 V AC
1000000 cycles at 120 V DC

Content

1 pc(s)

Dim

(L x W x H) 108 x 30 x 47 mm

Type

XD5PA22

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1982162 Schneider Electric XD5PA22 Joystick 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1982162 Schneider Electric XD5PA22 Joystick 1 pc(s) Piece

Description

Joystick 2 directions XD5PA22

This text is machine translated.

Scope of delivery

  • Complete joystick control unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)