• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XVUC9SQ Sounder 24 V DC/AC 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sounder

Operating voltage

24 V DC/AC

n.rel.

Dim

(Ø) 60 mm

Content

1 pc(s)

(Ø)

60 mm

Type

XVUC9SQ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983259 Schneider Electric XVUC9SQ Sounder 24 V DC/AC 1 pc(s) Piece

Description

Brightness, innovative, easy to install, flexible and simple: This is the Harmony XVU signal tower !

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.