• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BA79 ZB4BA79 Push button front piece reset function (Ø) 22 mm None Chrome 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front element for double push button ZB4, momentary, without button plate, Ø 22 mm

Our service for you

Technical specifications

  • Mechanical life: 1000000 cycles
  • Mounting diameter 22 mm
  • Color Label: Black label on white key plates.; white label on green, red or black key plates.
Packaging type

Piece

Product type

Push button front piece

Switch/button features

reset function

Type

Standard; rectangular

Material

Metal

Factory colour

Chrome

Recess diameter

22.5 mm

Print motif

None

(Ø)

22 mm

Dim

(Ø) 22 mm

IP67

IP69

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BA79

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374488 Schneider Electric ZB4BA79 ZB4BA79 Push button front piece reset function (Ø) 22 mm None Chrome 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?