• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBPA ZBPA Protective cover round (Ø) 22 mm Transparent 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective cover

Switch/button features

round

Factory colour

Transparent

Recess diameter

22 mm

(Ø)

22 mm

Dim

(Ø) 22 mm

Compatible with (details)

Flat pushbutton

Content

1 pc(s)

Type

ZBPA

Weight

0.0021 kg

Colourless

Other

Round

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656402 Schneider Electric ZBPA ZBPA Protective cover round (Ø) 22 mm Transparent 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.98€ 6.98*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)