• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BV053 Indicator light Yellow 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Indicator light

Factory colour

Yellow

Recess diameter

22.5 mm

n.rel.

Dim

(W x H x D) 29 x 29 x 30 mm

Connection

External LED

Weight

0.026 kg

Content

1 pc(s)

Width

29 mm

Height

29 mm

Depth

30 mm

IP66

Type

ZB4BV053

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 449422 Schneider Electric ZB4BV053 Indicator light Yellow 1 pc(s)

Accessories

(*All information is plus legal VAT)