• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

1/10
Product type
Bulb holder
Content
1 pc(s)
Lamp holder
Other
Transformer integrated
FALSE
With integrated voltage decreasing resistor
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bulb holder

Content

1 pc(s)

Other

FALSE

FALSE

TRUE

White

LED

Other

TRUE

Screw connection

24-24 V

24-24 V

24-24 V

AC/DC

Documents & Downloads

Datasheet

Datasheet 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

User & Safety Instructions

User & Safety Instructions 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Conformity certificate 3343584 Schneider Electric ZB4BVB1156 Lamp holder with mounting flange, Harmony XB4, metal, white, universal LED, Lamp test, scr

Description

The metal Harmony XB4/ZB4 series offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. This lamp socket in white is a universal LED, which is compatible with any colored front element and requires a supply voltage of 24V ACDC. The all-purpose, white LED module makes it easier to select the ordering process as well as simplify storage management. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)