• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AC44 ZB5AC44 Pushbutton front piece 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton front piece

Operation type

1-button

Button Ø

30 mm

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

30 mm

Height

30 mm

Content

1 pc(s)

Dim

(W x H x D) 30 x 30 x 52 mm

Depth

52 mm

Type

ZB5AC44

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982652 Schneider Electric ZB5AC44 ZB5AC44 Pushbutton front piece 1-button Push 1 pc(s)

Description

Mushroom pushbutton ZB5AC44

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.