• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB6YG095 Glow lamp 5 pc(s)

Product type
Glow lamp
Content
5 pc(s)
Energy efficiency rating
n.rel.
Type
ZB6YG095
Nominal current
0 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neon lamp, transparent for control and indicator devices, T1 1/4, 110-230V

Technical specifications

Product type

Glow lamp

Content

5 pc(s)

n.rel.

Type

ZB6YG095

0 A

Bi-pin

0 m

0 mm

Other

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2935986 Schneider Electric ZB6YG095 Glow lamp 5 pc(s)

Datasheet 2935986 Schneider Electric ZB6YG095 Glow lamp 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2935986 Schneider Electric ZB6YG095 Glow lamp 5 pc(s)

Information

Information 2935986 Schneider Electric ZB6YG095 Glow lamp 5 pc(s)

Description

Neon light with a T1 1/4 socket, 110 V to 230 V. It is part of the Harmony XB6 series with a diameter of 16 mm, compact plastic pushbutton, switch and indicator light.

This text is machine translated.