• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBY8L140 ZBY8L140 Washer for emergency power-off (Ø) 90 mm Blank 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Illuminated emergency stop/emergency stop sign, yellow, Ø=90mm, blank

Our service for you

Technical specifications

  • Dimensions of the inscription: Ø 90 mm
  • Color Label: Black
Product type

Washer

Switch/button features

for emergency power-off

Material

Plastic

Print motif

Blank

(Ø)

90 mm

Dim

(Ø) 90 mm

Compatible with (details)

ZB5AS84W..

Min. temperature

-40 °C

Max. temperature

70 °C

Content

10 pc(s)

Type

ZBY8L140

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374975 Schneider Electric ZBY8L140 ZBY8L140 Washer for emergency power-off (Ø) 90 mm Blank 10 pc(s)

What kind of Control & Warning Device Accessories are you looking for?