• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBY9101 ZBY9101 Label plate round (Ø) 60 mm Blank Yellow 1 pc(s) Piece

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Label plate

Switch/button features

round

Type

Plate 60 mm

Factory colour

Yellow

Print motif

Blank

Width

0 mm

Height

0 mm

(Ø)

60 mm

Dim

(Ø) 60 mm

Content

1 pc(s)

Type

ZBY9101

Yellow

60 mm

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 444829 Schneider Electric ZBY9101 ZBY9101 Label plate round (Ø) 60 mm Blank Yellow 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?