• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBY9W2B230 ZBY9W2B230 Label holder + LED (Ø) 60 mm EMERGENCY STOP Yellow, Grey 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.24 / piece)
€ 33.99
-55 %
€ 15.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Illuminated sign for emergency stop/emergency stop EMERGENCY STOP

  • Background marking: EMERGENCY STOP

Technical specifications

Product type

Label holder

Switch/button features

+ LED

Type

Intermediate ring

Material

Plastic

Factory colour

Yellow

Grey

Recess diameter

60 mm

Print motif

EMERGENCY STOP

Width

9.3 mm

(Ø)

60 mm

Dim

(Ø) 60 mm

Switching voltage

24 V

Switching current (max.)

18 mA

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+55 °C

Content

1 pc(s)

Type

ZBY9W2B230

Bulb type

LED (monochrome)

Colour

White

Red

Lighting type

Circular lighting

Weight

31 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2248303 Schneider Electric ZBY9W2B230 ZBY9W2B230 Label holder + LED (Ø) 60 mm EMERGENCY STOP Yellow, Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2248303 Schneider Electric ZBY9W2B230 ZBY9W2B230 Label holder + LED (Ø) 60 mm EMERGENCY STOP Yellow, Grey 1 pc(s)

Description

The modular Harmony XB5 range of 22 mm plastic control and signaling units combines simple installation, efficiency, flexibility, modern design and robustness for most industrial applications.

This text is machine translated.

Features

  • With LED module

What kind of Control & Warning Device Accessories are you looking for?