• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBZ1604 ZBZ1604 Protective collar + protective sleeve (Ø x H) 22 mm x 56 cm 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Protective collar

Switch/button features

+ protective sleeve

Recess diameter

22 mm

Length

45 cm

Width

50 cm

Height

56 cm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 56 cm

Content

1 pc(s)

Type

ZBZ1604

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921712 Schneider Electric ZBZ1604 ZBZ1604 Protective collar + protective sleeve (Ø x H) 22 mm x 56 cm 1 pc(s) Piece

Datasheet 2921712 Schneider Electric ZBZ1604 ZBZ1604 Protective collar + protective sleeve (Ø x H) 22 mm x 56 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2921712 Schneider Electric ZBZ1604 ZBZ1604 Protective collar + protective sleeve (Ø x H) 22 mm x 56 cm 1 pc(s) Piece

User & Safety Instructions 2921712 Schneider Electric ZBZ1604 ZBZ1604 Protective collar + protective sleeve (Ø x H) 22 mm x 56 cm 1 pc(s) Piece

Information

Information 2921712 Schneider Electric ZBZ1604 ZBZ1604 Protective collar + protective sleeve (Ø x H) 22 mm x 56 cm 1 pc(s) Piece

Information 2921712 Schneider Electric ZBZ1604 ZBZ1604 Protective collar + protective sleeve (Ø x H) 22 mm x 56 cm 1 pc(s) Piece

Information 2921712 Schneider Electric ZBZ1604 ZBZ1604 Protective collar + protective sleeve (Ø x H) 22 mm x 56 cm 1 pc(s) Piece

Description

Metal command and warning device, diameter 22 mm. These industrial command and warning devices combine easy installation with great flexibility and rugged design. The robust 3 point mounting with only one screw provides an enormous security and saves assembly time.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)