• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Highlighter Job pastell Etui 50-115097 1 pc(s)

Eco
1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highlighter job pastel case 6 pieces

  • Recycling symbol with '90%' in the center, indicating high recycled content or recyclability.<br>
  • 'Blue Angel' logo: A white angel against a blue circle with a laurel wreath. Text: 'The Environmental Label'. Website: www.blauer-engel.de/uz200.

Technical specifications

Product type

Highlighter

Product type description

Textmarker

Tip type

Wedge tip

Clip

Yes

Pen cap fits both ends

Yes

Lightfast

Yes

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237276 Schneider Schreibgeräte Highlighter Job pastell Etui 50-115097 1 pc(s)

Description

Highlighter with chisel tip for two line thicknesses, 1+5 mm. Case with 6 pieces: Each 1x turquoise, mint, lilac, rosé, peach, vanilla. The universal ink for normal, copy and fax paper has maximum luminosity and is well light-resistant. The casing made of evaporative PP keeps the highlighter fresh for 2 years. The smart highlighter with brilliant performance was awarded the prestigious if and red dot design awards in 2013. The flatter shape with rounded corners is ideal for inserting into pockets and loops. The cap with clip is interchangeable. With its large ink supply, the job marks more than 15,000 words.

This text is machine translated.

What kind of Highlighters are you looking for?

More interesting products

(*All information is plus legal VAT)