• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Highlighter Textmarker Job Pastell (grau) Karton-Etui 6 Stück sortiert 115099 1 mm, 5 mm 6 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Textmarker Job Pastel (gray) Carton case 6 pieces sorted

  • Blue recycling symbol with '90%' in the center and a small asterisk, indicating the product contains 90% recycled material.

Technical specifications

Product type

Highlighter

Line thickness

1 mm

5 mm

Tip type

Wedge tip

Clip

Yes

refillable

Yes

Feature description

incl. lid

Content

6 pc(s)

Certification

Blauer Engel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436069 Schneider Schreibgeräte Highlighter Textmarker Job Pastell (grau) Karton-Etui 6 Stück sortiert 115099 1 mm, 5 mm 6 pc(s)

Description

Textmarker Job, refillable, line thickness: 1+5 mm, type of writing fluid: Biobased ink, environmentally and resource-friendly with a *case made of 90% recycled plastic. Awarded the world's most famous "Blue Angel" environmental label. Universal ink for normal, copier and fax paper Refillable with refill station Maxx 660, color of shank: Black, clip available, color: Sorted, version of contents with pack: 6 pc carton case (vanilla, mint, rose, tapegray, wall gray, slate gray)

This text is machine translated.

What kind of Highlighters are you looking for?

More interesting products

(*All information is plus legal VAT)