
1/2
LED light tube
Tube
LED (monochrome)
686 mm
16 W
83 mm
103 mm
4000 K
White
2190 lm
Incl. ballast
Dimmable
Direct light emission
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
IP69K
IK06
White
Plastic
(Ø x H) 70 mm x 83 mm
n.rel.
80-89
Yes
4000 K
70 mm
not relevant
Datasheet 3769567 Schuch 107 06L20 XR DIMD LED light tube LED (monochrome) 16 W White White
User & Safety Instructions 3769567 Schuch 107 06L20 XR DIMD LED light tube LED (monochrome) 16 W White White