
1/2
LED light tube
Tube
LED (monochrome)
1248 mm
30 W
83 mm
103 mm
4000 K
White
3900 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP69K
IK06
White
Plastic
(Ø x H) 70 mm x 83 mm
n.rel.
80-89
Yes
4000 K
70 mm
not relevant
Datasheet 3770377 Schuch 107 12L42 XR LW LED light tube LED (monochrome) 30 W White White
User & Safety Instructions 3770377 Schuch 107 12L42 XR LW LED light tube LED (monochrome) 30 W White White