• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 107 15L34 XR DIMD LED light tube LED (monochrome) 24 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 24 W
  • Total luminous flux= 3710 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED light tube

Type

Tube

Bulb type

LED (monochrome)

Length

1529 mm

24 W

Height

83 mm

Width

103 mm

4000 K

Colour

White

Total luminous flux

3710 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Usable as a pendant light

IP69K

IK06

Factory colour

White

Material

Plastic

Dim

(Ø x H) 70 mm x 83 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770315 Schuch 107 15L34 XR DIMD LED light tube LED (monochrome) 24 W White White

User & Safety Instructions

User & Safety Instructions 3770315 Schuch 107 15L34 XR DIMD LED light tube LED (monochrome) 24 W White White

Description

LED tubular lamp, PRIMO XR, 24 W, 3710 lm, SKI, IP68 (3M), IPX9K, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h (@ Ta 25°C)>, L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), DALI (DIMD), satin pipe PMMA, FastConnect (FC), extreme resistance (XR), for hazardous areas (XR), for unprotected outdoor areas (OFF), for swimming pools (SBL), stainless steel pipe clamps included in delivery, EAN/GTIN:4041254352022.Extremely harmful LED tubular lamp for damaged areas. Satin finish, impact resistant PMMA pipes with end/connection caps welded. Aluminium reflector with highly efficient LED modules and electronic ballast with overload and short-circuit protection. Electrical connection via quick plug connection (FastConnect), plug part integrated in connection cap, socket part enclosed. Mounting with two stainless steel pipe clamps, included in the delivery.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?