• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 107 15L60 XR LW LED light tube LED (monochrome) 43 W White White

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 43 W
  • Total luminous flux= 5700 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED light tube

Type

Tube

Bulb type

LED (monochrome)

Length

1529 mm

43 W

Height

83 mm

Width

103 mm

4000 K

Colour

White

Total luminous flux

5700 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP69K

IK06

Factory colour

White

Material

Plastic

Dim

(Ø x H) 70 mm x 83 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770391 Schuch 107 15L60 XR LW LED light tube LED (monochrome) 43 W White White

User & Safety Instructions

User & Safety Instructions 3770391 Schuch 107 15L60 XR LW LED light tube LED (monochrome) 43 W White White

Description

LED tubular lamp, PRIMO XR, 43 W, 5700 lm, SKI, IP68 (3M), IPX9K, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C, L80>50000 h (@ Ta max), L70>100000 h (@ Ta max), satin pipe, FastConnect (FC), extreme resistance (XR), for pollutant areas (XR), for unprotected outdoor areas (OFF), for agricultural establishments (LW), for swimming pools (SBL), stainless steel pipe clamps included in the delivery, EAN/GTIN:4041254343105.Absolutely gas-tight LED tubular lamp for use in ammonia-laden stables and agricultural establishments. Satin finish, impact resistant PMMA pipes with end/connection caps welded. Aluminium reflector with LED modules and EVG with overload and short-circuit protection. Electrical connection via quick plug connection (FastConnect), plug part integrated in connection cap, socket part enclosed. Mounting with two stainless steel pipe clamps, included in the delivery.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?