
1/2
LED light tube
Tube
LED (monochrome)
1355 mm
15 W
117 mm
133 mm
4000 K
White
2390 lm
Incl. ballast
Dimmable
Direct light emission
Ceiling mount option
Usable as a pendant light
IP69K
IK07
Plastic
(Ø x H) 100 mm x 117 mm
n.rel.
80-89
Yes
4000 K
100 mm
not relevant
Datasheet 3770314 Schuch 110 12L22 DIMD LED light tube LED (monochrome) 15 W White
User & Safety Instructions 3770314 Schuch 110 12L22 DIMD LED light tube LED (monochrome) 15 W White