• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 110 12L22 LED light tube LED (monochrome) 15 W White

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 15 W
  • Total luminous flux= 2390 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED light tube

Type

Tube

Bulb type

LED (monochrome)

Length

1355 mm

15 W

Height

117 mm

Width

133 mm

4000 K

Colour

White

Total luminous flux

2390 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP69K

IK07

Material

Plastic

Dim

(Ø x H) 100 mm x 117 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770262 Schuch 110 12L22 LED light tube LED (monochrome) 15 W White

User & Safety Instructions

User & Safety Instructions 3770262 Schuch 110 12L22 LED light tube LED (monochrome) 15 W White

Description

LED tubular lamp, TUBEO, 15 W, 2390 lm, SKI, IP68 (3M), IPX9K, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h (@ Ta 25°C), L80>70000 h (@ Ta max), L70>100000 h (@ Ta max), clear PMMA pipe, stainless steel cap (1.4571), stainless steel pipe clamps included in delivery, for unprotected outdoor areas (OFF), EAN/GTIN:4041254274706. LED tubular lamp TUBEO with impact-resistant clear PMMA pipe Ø 100mm, stainless steel cap, foamed silicone seal and length compensation element. Painted steel reflector with Zhaga-compliant LED modules, blend elements and EVG with overload and short circuit protection. Electrical connection via quick plug connection (FastConnect), plug pre-assembled, socket with strain relief enclosed. Mounting with two stainless steel pipe clamps, included in the delivery.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?