
1/2
VED anti-vandalism light
LED (monochrome)
1245 mm
29 W
75 mm
250 mm
4000 K
White
4120 lm
Incl. ballast
Direct light emission
Suitable for wall mounting
Ceiling mount option
IP65
IK10
White
Aluminium
Plastic
(L x W x H) 1245 x 250 x 75 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3769755 Schuch 142 12L42 VED anti-vandalism light LED (monochrome) 29 W White White
User & Safety Instructions 3769755 Schuch 142 12L42 VED anti-vandalism light LED (monochrome) 29 W White White