• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 142 15L60 VED anti-vandalism light LED (monochrome) 42 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 42 W
  • Total luminous flux= 6050 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

VED anti-vandalism light

Bulb type

LED (monochrome)

Length

1525 mm

42 W

Height

75 mm

Width

250 mm

4000 K

Colour

White

Total luminous flux

6050 lm

Light features

Incl. ballast

Direct light emission

Suitable for wall mounting

Ceiling mount option

IP65

IK10

Factory colour

White

Material

Aluminium

Plastic

Dim

(L x W x H) 1525 x 250 x 75 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769524 Schuch 142 15L60 VED anti-vandalism light LED (monochrome) 42 W White White

User & Safety Instructions

User & Safety Instructions 3769524 Schuch 142 15L60 VED anti-vandalism light LED (monochrome) 42 W White White

Description

LED Anti-vandal Light, SEGURO, 42 W, 6050 lm, SKI, IP66, IPX9K, symmetric-wide-radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h (@ Ta 25°C)>, L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), satin pan PC, stainless steel cover (1.4301), aluminum housing, painted, Colour white, RAL 9016, pure-out wiring (RR), EAN/GTIN:4041254392127.Extremely flat, robust LED anti-vandal light. Aluminium profile casing, powder-coated, with concealed cable duct, circumferential silicone seal. Extremely impact resistant PC-closure tub, satin, with end caps made of aluminum die-cast mounted covered, detachable and detachable. Painted aluminum reflector with Zhaga-compliant LED modules, EVG mounted in the housing. End caps and end tray are screwed to the housing with countersunk stainless steel safety screws. Cable entry in front, hidden in the end caps.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?