
1/2
LED wet room diffusor
LED (monochrome)
1355 mm
22 W
150 mm
226 mm
4000 K
White
3410 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP66
IK10
Grey
Plastic
(L x W x H) 1355 x 226 x 150 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770410 Schuch 144 12L34 AUS LED wet room diffusor LED (monochrome) 22 W White Grey
User & Safety Instructions 3770410 Schuch 144 12L34 AUS LED wet room diffusor LED (monochrome) 22 W White Grey