• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161 06L12 DIMD LED wet room diffusor LED (monochrome) 10 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W
  • Total luminous flux= 1390 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

662 mm

10 W

Height

125 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

1390 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 662 x 116 x 125 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770041 Schuch 161 06L12 DIMD LED wet room diffusor LED (monochrome) 10 W White Grey

User & Safety Instructions

User & Safety Instructions 3770041 Schuch 161 06L12 DIMD LED wet room diffusor LED (monochrome) 10 W White Grey

Description

LED wet room diffusor, 10 W, 1390 lm, SKI, IP65, symmetric-wide radiant, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000>h (@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), DALI (DIMD), tank PMMA satin, plastic closure, glass fiber reinforced polyester housing, Colour gray, EAN/GTIN:4041254271453.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish bathtub with high impact resistance. Multi-part captive fasteners, including two safety catch, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?