
1/2
LED wet room diffusor
LED (monochrome)
662 mm
16 W
125 mm
116 mm
4000 K
White
2370 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK09
Grey
Plastic
(L x W x H) 662 x 116 x 125 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770483 Schuch 161 06L20 IFS LED wet room diffusor LED (monochrome) 16 W White Grey
User & Safety Instructions 3770483 Schuch 161 06L20 IFS LED wet room diffusor LED (monochrome) 16 W White Grey