• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161 12L VARIO AUS LED wet room diffusor LED (monochrome) 39 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 39 W
  • Total luminous flux= 5920 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1272 mm

39 W

Height

125 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

5920 lm

Light features

Incl. ballast

Dimmable

Selectable luminous flux

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1272 x 116 x 125 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770165 Schuch 161 12L VARIO AUS LED wet room diffusor LED (monochrome) 39 W White Grey

User & Safety Instructions

User & Safety Instructions 3770165 Schuch 161 12L VARIO AUS LED wet room diffusor LED (monochrome) 39 W White Grey

Description

LED wet room diffusor, 15 W, 39 W, 2410 lm, 5920 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h (@ Ta 25°C)>, L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), bath PMMA satin, plastic closure, glass fiber reinforced polyester housing, color gray, for unprotected outdoor areas (OFF), variable and almost infinitely variable luminous flux (note: only min, max values are indicated), EAN/GTIN:4041254267012. Robust LED wet room diffusor with variable adjustable luminous flux for unprotected outdoor areas. High impact resistant glass-fiber reinforced polyester housing and satin finish PMMA-end tray with high impact resistance and UV-resistance. Multi-piece captive fasteners, including two safety fasteners, silicone seal and pressure compensation element. Painted aluminum reflector with highly efficient LED modules, EVG with overload and short-circuit protection as well as switch for tool-free adjustment of the luminous flux

This text is machine translated.

What kind of Wet Room Lighting are you looking for?