LED wet room diffusor, 15 W, 39 W, 2410 lm, 5920 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h (@ Ta 25°C)>, L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), basin highly chemical resistant clear with inner prisms, stainless steel cap (1.4571), housing glass fiber reinforced polyester, color gray, for food areas (LM/IFS), adjustable luminous flux (note: only min., max. values are given), EAN/GTIN:4041254263854. Robust LED wet room diffusor with variable adjustable luminous flux for food areas in accordance with the specifications International Featured Standard Food High impact glass fiber reinforced polyester housing, shatter-free, high chemical resistant special trough with high impact resistance, clear with interior prisms. Multi-part captive stainless steel clamps, including two safety fasteners, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, blend elements and EVG with overload and short circuit protection.
This text is machine translated.