• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161 12L22 DIMC LED wet room diffusor LED (monochrome) 15 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 15 W
  • Total luminous flux= 2390 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1227 mm

15 W

Height

125 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

2390 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1227 x 116 x 125 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770224 Schuch 161 12L22 DIMC LED wet room diffusor LED (monochrome) 15 W White Grey

User & Safety Instructions

User & Safety Instructions 3770224 Schuch 161 12L22 DIMC LED wet room diffusor LED (monochrome) 15 W White Grey

Description

LED wet room diffusor, 15 W, 2390 lm, SKI, IP65, symmetric-wide radiant, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), corridor function (DIMC), tub PMMA satin, plastic closure, casing glass fiber reinforced polyester, Colour gray, EAN/GTIN:4041254288741.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish bathtub with high impact resistance. Multi-part captive fasteners, including two safety catch, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, DIMM electronic ballast with overload and short circuit protection as well as dimming function "corridor function".

This text is machine translated.

What kind of Wet Room Lighting are you looking for?