• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161 12L42 SENS LED wet room diffusor LED (monochrome) 27 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 4240 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1272 mm

27 W

Height

125 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

4240 lm

Light features

Incl. ballast

Dimmable

Incl. motion detector

Incl. light sensor

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1272 x 116 x 125 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770335 Schuch 161 12L42 SENS LED wet room diffusor LED (monochrome) 27 W White Grey

User & Safety Instructions

User & Safety Instructions 3770335 Schuch 161 12L42 SENS LED wet room diffusor LED (monochrome) 27 W White Grey

Description

LED wet room diffusor, 27 W, 4240 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), Corridor function (DiMC), HF sensor, tub PMMA satin, shutter plastic, Case glass-fiber reinforced polyester, color gray, EAN/GTIN:4041254288796.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish tub with high impact resistance. Multi-part captive fasteners, including two safety catch, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, DIMM electronic ballast with overload and short circuit protection, dimming function "corridor function" as well as integrated motion sensor.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?