• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161 12L42 T40 H55 LED wet room diffusor LED (monochrome) 27 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 4240 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1272 mm

27 W

Height

125 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

4240 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK09

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1272 x 116 x 125 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770271 Schuch 161 12L42 T40 H55 LED wet room diffusor LED (monochrome) 27 W White Grey

User & Safety Instructions

User & Safety Instructions 3770271 Schuch 161 12L42 T40 H55 LED wet room diffusor LED (monochrome) 27 W White Grey

Description

LED wet room diffusor, 27 W, 4240 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -40 °C/+55 °C, L90>50000 h (@ Ta 25°C), L80>70000 h>(@ Ta max), L70 100000 h (@ Ta max), tank PC satin, shutter plastic, case glass fiber reinforced polyester, color gray, EAN/GTIN:4041254278445.Robust LED wet-room diffuser lights for high ambient temperatures and wide temperature ranges. High impact resistant glass fiber reinforced polyester housing and satin finish tub with high impact resistance. Multi-part captive fasteners, including two safety catch, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?