
1/2
LED wet room diffusor
LED (monochrome)
1572 mm
21 W
125 mm
116 mm
4000 K
White
3440 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK05
Grey
Plastic
(L x W x H) 1572 x 116 x 125 mm
n.rel.
80-89
Yes
4000 K
I
not relevant
Datasheet 3770469 Schuch 161 15L34 LED wet room diffusor LED (monochrome) 21 W White Grey
User & Safety Instructions 3770469 Schuch 161 15L34 LED wet room diffusor LED (monochrome) 21 W White Grey