• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161 15L60 LM T40 LED wet room diffusor LED (monochrome) 38 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 38 W
  • Total luminous flux= 6160 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1572 mm

38 W

Height

125 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

6160 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK09

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1572 x 116 x 125 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770038 Schuch 161 15L60 LM T40 LED wet room diffusor LED (monochrome) 38 W White Grey

User & Safety Instructions

User & Safety Instructions 3770038 Schuch 161 15L60 LM T40 LED wet room diffusor LED (monochrome) 38 W White Grey

Description

LED wet room diffusor, 38 W, 6160 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -40 °C/+40 °C, L90>50000 h (@ Ta 25°C), L80>70000 h (@ Ta max), L70>100000 h (@ Ta max), basin highly chemical resistant clear with inner prisms, cap stainless steel (1.4571), housing glass fiber reinforced polyester, color gray, for food areas (LM/IFS), EAN/GTIN:4041254274959.Robust LED wet-room diffuser lights for food areas as per International Featured Standard Food High impact glass fiber reinforced polyester housing, shatter-free, high chemical resistant special trough with high impact resistance, clear with interior prisms. Multi-part captive stainless steel clamps, including two safety fasteners, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, blend elements and EVG with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?