
1/2
LED wet room diffusor
LED (monochrome)
1572 mm
49 W
125 mm
116 mm
4000 K
White
7440 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK09
Grey
Plastic
(L x W x H) 1572 x 116 x 125 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3769988 Schuch 161 15L75 IFS LED wet room diffusor LED (monochrome) 49 W White Grey
User & Safety Instructions 3769988 Schuch 161 15L75 IFS LED wet room diffusor LED (monochrome) 49 W White Grey