• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161PX 06L12 LM H50 LED wet room diffusor LED (monochrome) 10 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W
  • Total luminous flux= 1340 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

668 mm

10 W

Height

115 mm

Width

137 mm

4000 K

Colour

White

Total luminous flux

1340 lm

Light features

Incl. ballast

Direct light emission

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

IP65

IK08

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 668 x 137 x 115 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769830 Schuch 161PX 06L12 LM H50 LED wet room diffusor LED (monochrome) 10 W White Grey

User & Safety Instructions

User & Safety Instructions 3769830 Schuch 161PX 06L12 LM H50 LED wet room diffusor LED (monochrome) 10 W White Grey

Description

LED wet room diffusor, Proxima, 10 W, 1340 lm, SKI, IP65, symmetric-wide-radiation, 4000 K, Ra≥ 80, Ta -20 °C/+50 °C, L90>50000 h (@ Ta 25°C), L80>70000 h (@ Ta max), L70>100000 h (@ Ta max), basin highly chemical resistant clear, cap stainless steel (1.4571), housing glass fiber reinforced polyester, color gray, pure-clear wiring (RR), for food areas (LM/IFS), EAN/GTIN:4041254374826.Robust LED wet-room diffuser lights for food areas as per International Featured Standard Food High impact glass fiber reinforced polyester housing, shatter-free, high chemical resistant special trough with high impact resistance, clear with interior prisms. Multi-part captive safety cap, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection. FastFix rapid installation system with movable stainless steel holding clamps and bars for chain suspension.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?