• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161PX 12L42 DIMC LED wet room diffusor LED (monochrome) 27 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 4220 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1278 mm

27 W

Height

115 mm

Width

137 mm

4000 K

Colour

White

Total luminous flux

4220 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

IP65

IK06

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1278 x 137 x 115 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769808 Schuch 161PX 12L42 DIMC LED wet room diffusor LED (monochrome) 27 W White Grey

User & Safety Instructions

User & Safety Instructions 3769808 Schuch 161PX 12L42 DIMC LED wet room diffusor LED (monochrome) 27 W White Grey

Description

LED wet room diffusor, Proxima, 27 W, 4220 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), corridor function (DIMC), tub PMMA satin, plastic closure, glass fiber reinforced polyester housing, Colour gray, pure-out wiring (RR), EAN/GTIN:4041254375144.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish tub with high mechanical stability. Multi-part captive safety cap, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, DIMM electronic ballast with overload and short circuit protection as well as dimming function "corridor function". FastFix rapid installation system with movable stainless steel holding clamps and bars for chain suspension.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?