
1/2
LED wet room diffusor
LED (monochrome)
1278 mm
39 W
115 mm
137 mm
4000 K
White
5900 lm
Incl. ballast
Direct light emission
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
IP65
IK06
Grey
Plastic
(L x W x H) 1278 x 137 x 115 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3769804 Schuch 161PX 12L60 LED wet room diffusor LED (monochrome) 39 W White Grey
User & Safety Instructions 3769804 Schuch 161PX 12L60 LED wet room diffusor LED (monochrome) 39 W White Grey