• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 161PX 15L150 IFS LED wet room diffusor LED (monochrome) 93 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 93 W
  • Total luminous flux= 14250 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1578 mm

93 W

Height

115 mm

Width

137 mm

4000 K

Colour

White

Total luminous flux

14250 lm

Light features

Incl. ballast

Direct light emission

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

IP65

IK08

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1578 x 137 x 115 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769744 Schuch 161PX 15L150 IFS LED wet room diffusor LED (monochrome) 93 W White Grey

User & Safety Instructions

User & Safety Instructions 3769744 Schuch 161PX 15L150 IFS LED wet room diffusor LED (monochrome) 93 W White Grey

Description

LED wet room diffusor, Proxima, 93 W, 14250 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C, L90>50000 h (@ Ta 25°C), L80>70000>h (@ Ta max), L70 100000 h (@ Ta max), PC satin pan, stainless steel lock (1.4571), glass fiber reinforced polyester housing, color gray, Pure-Clear-Wiring (RR), for Food areas (IFS), EAN/GTIN:4041254375724.Robust LED wet room diffuser for food areas as per International Featured Standard Food High impact-resistant glass fiber reinforced polyester housing and satin finish PC-separator with high mechanical stability. Multi-part captive safety cap, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection. FastFix rapid installation system with movable stainless steel holding clamps and bars for chain suspension.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?