• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 163 15L34G2 SENS LED wet room diffusor LED (monochrome) 21 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W
  • Total luminous flux= 3450 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1572 mm

21 W

Height

88 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

3450 lm

Light features

Incl. ballast

Dimmable

Incl. motion detector

Incl. light sensor

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK06

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1572 x 116 x 88 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770349 Schuch 163 15L34G2 SENS LED wet room diffusor LED (monochrome) 21 W White Grey

User & Safety Instructions

User & Safety Instructions 3770349 Schuch 163 15L34G2 SENS LED wet room diffusor LED (monochrome) 21 W White Grey

Description

LED wet room diffusor, 21 W, 3450 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), Corridor function (DiMC), HF sensor, tub PMMA satin, shutter plastic, Housing of glass fiber reinforced polyester, color gray, EAN/GTIN:4041254303314.LED wet room diffuser lights with glass fiber reinforced polyester casing, satin finish bathtub, foamed sealing and locking brackets, of which two safety catches. Painted reflector with highly efficient Zhaga-compliant LED modules, DIMM electronic ballast with overload and short circuit protection, dimming function "corridor function" as well as motion sensor.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?